Single Diodes

Results: 4
Manufacturer
IXYSVishay General Semiconductor - Diodes Division
Series
-HEXFRED®
Packaging
Cut Tape (CT)Tape & Box (TB)Tube
Voltage - DC Reverse (Vr) (Max)
400 V600 V
Current - Average Rectified (Io)
3A15A25A37A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A1.6 V @ 37 A1.7 V @ 15 A1.7 V @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns60 ns75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V10 µA @ 600 V20 µA @ 600 V100 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz-
Package / Case
DO-201AD, AxialTO-247-2
Supplier Device Package
DO-201ADTO-247AC ModifiedTO-247AD
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
28,282
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥1.31973
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
30pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-50°C ~ 150°C
275
In Stock
1 : ¥30.95000
Tube
Tube
Active
Standard
600 V
15A
1.7 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 600 V
-
Through Hole
TO-247-2
TO-247AC Modified
-55°C ~ 150°C
418
In Stock
1 : ¥40.72000
Tube
Tube
Active
Standard
600 V
25A
1.7 V @ 25 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
20 µA @ 600 V
-
Through Hole
TO-247-2
TO-247AC Modified
-55°C ~ 150°C
TO-247-2-Series
DSEI30-06A
DIODE GEN PURP 600V 37A TO247AD
IXYS
0
In Stock
Check Lead Time
1 : ¥42.61000
Tube
-
Tube
Active
Standard
600 V
37A
1.6 V @ 37 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 µA @ 600 V
-
Through Hole
TO-247-2
TO-247AD
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.