Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201,851 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | SC-76A | SC-76-2 | 125°C (Max) | ||
40,408 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.30739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 50mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | 3.2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | 125°C (Max) | ||
5,126 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.50557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 600 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 25pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | 125°C (Max) | ||
2,593 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥2.12632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | 102pF @ 10V, 1MHz | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 150°C |