Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,618 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
1,234 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 720 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | 30pF @ 5V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
406,777 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
25,035 In Stock 5,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 450pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 125°C | ||
325,244 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
15,320 In Stock 190,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.65676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 140pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
45,723 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥1.07144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 41 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 175°C | |||
100,594 In Stock 20,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.62187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | -40°C ~ 125°C | ||
8,842 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 1A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
23,214 In Stock | 1 : ¥4.02000 Cut Tape (CT) 7,500 : ¥1.03231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 490 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
6,558 In Stock | 1 : ¥11.16000 Cut Tape (CT) 4,500 : ¥4.19198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 35A | 720 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 60 V | 3600pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -55°C ~ 150°C |