Single Diodes

Results: 13
Manufacturer
Diodes IncorporatedDiotec SemiconductorMicro Commercial CoNexperia USA Inc.onsemiPanjit International Inc.SMC Diode SolutionsSTMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V75 V100 V
Current - Average Rectified (Io)
150mA200mA250mA1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 10 mA450 mV @ 10 mA470 mV @ 1 A500 mV @ 1 A650 mV @ 50 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V500 nA @ 25 V500 nA @ 30 V2 µA @ 25 V2.5 µA @ 75 V5 µA @ 75 V100 µA @ 20 V100 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz7pF @ 1V, 1MHz10pF @ 0V, 1MHz10pF @ 1V, 1MHz20pF @ 0V, 1MHz40pF @ 10V, 1MHz110pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-213AC, MINI-MELF, SOD-80PowerDI™ 323SC-90, SOD-323FSOD-123SOD-123F
Supplier Device Package
DO-35PowerDI™ 323SOD-123SOD-123FLSOD-323FSOD-80
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
588,103
In Stock
1,242,500
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOD 123
BAT54GWJ
DIODE SCHOTTKY 30V 200MA SOD123
Nexperia USA Inc.
51,017
In Stock
1 : ¥1.31000
Cut Tape (CT)
10,000 : ¥0.18666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
400 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
BZT52B8V2
BAT46W
DIODE SCHOTTKY 100V 0.15A SOD123
Diotec Semiconductor
14,469
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
20pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SC-90_SOD323F
1N4448WSF-7
DIODE GEN PURP 75V 250MA SOD323F
Diodes Incorporated
31,054
In Stock
1,917,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
SMF18A
DSS12U
DIODE SCHOTTKY 20V 1A SOD123FL
SMC Diode Solutions
34,477
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
MMSZ5266B-TP
BAT54WHE3-TP
DIODE SCHOTTKY 30V 200MA SOD123
Micro Commercial Co
10,315
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
MMSZ5266B-TP
BAT42W-TP
DIODE SCHOTTKY 30V 200MA SOD123
Micro Commercial Co
45,238
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.36558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
79,510
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.39475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
650 mV @ 50 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
DB4 Polarity Band
BAT42
DIODE SCHOTTKY 30V 200MA DO35
STMicroelectronics
17,799
In Stock
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.50529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 125°C
SOD 123
BAT42W-7-F
DIODE SCHOTTKY 30V 200MA SOD123
Diodes Incorporated
54,844
In Stock
12,174,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
31-POWERDI-323
PD3S130H-7
DIODE SCHOTTKY 30V 1A PWRDI323
Diodes Incorporated
15,851
In Stock
909,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.02623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
470 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
40pF @ 10V, 1MHz
-
-
Surface Mount
PowerDI™ 323
PowerDI™ 323
-65°C ~ 150°C
26,857
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
MMSZ4714 RHG
BAT42W
SOD-123, 30V, 0.2A, SCHOTTKY DIO
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
6,000 : ¥0.45216
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
Showing
of 13

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.