Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,079 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥3.13779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 670 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 60 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
114,086 In Stock | 1 : ¥11.17000 Cut Tape (CT) 5,000 : ¥4.39290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 790 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |