Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiSMC Diode SolutionsTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V75 V100 V400 V
Current - Average Rectified (Io)
250mA300mA500mA1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA750 mV @ 1 A1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V2.5 µA @ 75 V5 µA @ 400 V20 µA @ 40 V200 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz15pF @ 4V, 1MHz170pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASOD-123SOD-123F
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,426
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5237ET1G
MBR0540T3G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
66,985
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.43382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
BZT52B10
1N4148W
DIODE GEN PURP 75V 250MA SOD123
SMC Diode Solutions
299,115
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
PE1DAH
SS16H
DIODE SCHOTTKY 60V 1A DO214AC
Taiwan Semiconductor Corporation
2,485
In Stock
1 : ¥2.79000
Cut Tape (CT)
7,500 : ¥0.50931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
MFG_SOD-123
B0540W RHG
DIODE SCHOTTKY 40V 500MA SOD123
Taiwan Semiconductor Corporation
15,129
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.62253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SOD 123FL
SM4004PL-TP
DIODE GEN PURP 400V 1A SOD123FL
Micro Commercial Co
286,422
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.64179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.