Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,091 In Stock 177,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
20,757 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 690 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 16 ns | 1.8 µA @ 60 V | 560pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
8,194 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.47206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 200mA | 430 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | 150°C | ||
47,580 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.02861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | 175°C (Max) |