Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430,710 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | |||
67,015 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.51648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 540 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 15 V | 29pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |