Single Diodes

Results: 4
Manufacturer
Micro Commercial CoNexperia USA Inc.SMC Diode Solutions
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V100 V
Current - Average Rectified (Io)
200mA250mA1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA700 mV @ 1 A1.25 V @ 150 mA1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns150 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V5 µA @ 100 V50 µA @ 30 V500 µA @ 60 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz15pF @ 4V, 1MHz25pF @ 1V, 1MHz110pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AC, SMASC-90, SOD-323FSOD-882
Supplier Device Package
DFN1006-2DO-214AC (SMA)SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS16J,135
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
206,001
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.16671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SMA (DO-214AC)
RS1B
DIODE GEN PURP 100V 1A SMA
SMC Diode Solutions
34,845
In Stock
1 : ¥1.89000
Cut Tape (CT)
5,000 : ¥0.29237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
TO-214AC SMA Top
SS16-LTP
DIODE SCHOTTKY 60V 1A DO214AC
Micro Commercial Co
23,876
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.30596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD-882
PMEG3002AEL,315
DIODE SCHOTT 30V 200MA DFN1006-2
Nexperia USA Inc.
62,381
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.28080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
480 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
50 µA @ 30 V
25pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.