Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A540 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz38pF @ 10V, 1MHz52pF @ 4V, 1MHz110pF @ 4V, 1MHz
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SMASOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
119,249
In Stock
1,345,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.35696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
128,890
In Stock
1 : ¥3.53000
Cut Tape (CT)
7,500 : ¥1.65223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
540 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
38pF @ 10V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOT-23-3
MMBD4148
DIODE GEN PURP 75V 150MA SOT23-3
SMC Diode Solutions
28,075
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-55°C ~ 150°C
TO-214AC SMA Top
SS14-LTP
DIODE SCHOTTKY 40V 1A DO214AC
Micro Commercial Co
62,879
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.31040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
52pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.