Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,780 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
17,650 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | 170pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
14,466 In Stock 435,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 200 V | 23pF @ 5V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | ||
23,132 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
2,283 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥7.14233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 800 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 175°C | ||
3,912 In Stock | 1 : ¥9.77000 Cut Tape (CT) 4,000 : ¥3.67376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 840 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3.4 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A | 175°C | ||
2,641 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.77196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 300 V | 3A | 920 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 300 V | 100pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
1,037 In Stock | 1 : ¥10.43000 Cut Tape (CT) 800 : ¥5.60843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 300 V | 20A | 950 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 300 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 150°C |