Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,261 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,250 : ¥0.86834 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 3.3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 60 V | 160pF @ 5V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 150°C | ||
6,707 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | PMDE | 150°C |