RBR1VWM30ATR | |
---|---|
DigiKey Part Number | 846-RBR1VWM30ATR-ND - Tape & Reel (TR) 846-RBR1VWM30ATRCT-ND - Cut Tape (CT) 846-RBR1VWM30ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VWM30ATR |
Description | DIODE SCHOTTKY 30V 1A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.30700 | ¥230.70 |
500 | ¥1.80106 | ¥900.53 |
1,000 | ¥1.46397 | ¥1,463.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30867 | ¥3,926.01 |
6,000 | ¥1.24213 | ¥7,452.78 |
9,000 | ¥1.15340 | ¥10,380.60 |
30,000 | ¥1.12679 | ¥33,803.70 |