Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,998 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.27201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1 V @ 50 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | 175°C (Max) | ||
31,236 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C |