Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedInfineon TechnologiesMicro Commercial CoNexperia USA Inc.
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
20 V40 V70 V100 V
Current - Average Rectified (Io)
70mA500mA700mA1A3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA470 mV @ 3 A550 mV @ 700 mA570 mV @ 1 A850 mV @ 3 A1 V @ 15 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 50 V50 µA @ 20 V50 µA @ 40 V100 µA @ 40 V400 µA @ 40 V500 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz50pF @ 1V, 1MHz69pF @ 1V, 1MHz250pF @ 4V, 1MHz-
Package / Case
0402 (1006 Metric)DO-214AC, SMAPOWERDI®123SC-76, SOD-323SC-79, SOD-523SOD-123
Supplier Device Package
DO-214AC (SMA)PG-SC79-2-1PowerDI™ 123SOD-123SOD-323X2-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C-50°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
SK310A-LTP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
118,802
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.70145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
SC-79, SOD-523
BAS7002VH6327XTSA1
DIODE SCHOTTKY 70V 70MA SC79-2-1
Infineon Technologies
18,942
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.94213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
100 nA @ 50 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
150°C (Max)
SOD 123
PMEG4010CEGWX
DIODE SCHOTTKY 40V 1A SOD123
Nexperia USA Inc.
2,331
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
570 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
69pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
X2-DFN
SBR07U20LPS-7
DIODE SBR 20V 700MA 2DFN
Diodes Incorporated
116,923
In Stock
9,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.39139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
700mA
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 20 V
-
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
SC-90
PMEG4005AEA,115
DIODE SCHOTTKY 40V 500MA SOD323
Nexperia USA Inc.
12,158
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.63224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
50pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
POWERDI123
SBR3U40P1-7
DIODE SBR 40V 3A POWERDI123
Diodes Incorporated
15,717
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.