PMEG4010CEGWX | |
---|---|
DigiKey Part Number | 1727-7337-2-ND - Tape & Reel (TR) 1727-7337-1-ND - Cut Tape (CT) 1727-7337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEGWX |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.96790 | ¥96.79 |
500 | ¥0.78994 | ¥394.97 |
1,000 | ¥0.58602 | ¥586.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49305 | ¥1,479.15 |
6,000 | ¥0.47139 | ¥2,828.34 |
9,000 | ¥0.40769 | ¥3,669.21 |
30,000 | ¥0.40004 | ¥12,001.20 |
75,000 | ¥0.33125 | ¥24,843.75 |
150,000 | ¥0.32615 | ¥48,922.50 |