Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedonsemiTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V40 V60 V75 V
Current - Average Rectified (Io)
150mA500mA1A2A3A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA600 mV @ 1 A650 mV @ 2 A740 mV @ 3 A1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V150 µA @ 60 V200 µA @ 60 V250 µA @ 20 V1 mA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz125pF @ 4V, 1MHz-
Package / Case
0805 (2012 Metric)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-123
Supplier Device Package
0805SMASMBSMCSOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,795,846
In Stock
171,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA, SMB
MBRS140T3G
DIODE SCHOTTKY 40V 1A SMB
onsemi
446,046
In Stock
100,000
Factory
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 125°C
DO-214AB Pkg
MBRS360T3G
DIODE SCHOTTKY 60V 3A SMC
onsemi
53,713
In Stock
315,000
Factory
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.48722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
740 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
TS4148 RBG
TS4148 RBG
DIODE GEN PURP 75V 150MA 0805
Taiwan Semiconductor Corporation
82,266
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.13930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 175°C
DO-214AC
B360AE-13
DIODE SCHOTTKY 60V 2A SMA
Diodes Incorporated
9,789
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.90633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
650 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
125pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.