B360AE-13

DigiKey Part Number
31-B360AE-13TR-ND - Tape & Reel (TR)
31-B360AE-13CT-ND - Cut Tape (CT)
31-B360AE-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360AE-13
Description
DIODE SCHOTTKY 60V 2A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
125pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.71700¥27.17
100¥1.63130¥163.13
500¥1.51060¥755.30
1,000¥1.02721¥1,027.21
2,000¥0.94561¥1,891.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.90633¥4,531.65
10,000¥0.81570¥8,157.00
25,000¥0.80362¥20,090.50
50,000¥0.77070¥38,535.00
Manufacturers Standard Package