Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.STMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V400 V800 V1200 V
Current - Average Rectified (Io)
1A3A5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A1.28 V @ 3 A1.65 V @ 1 A1.7 V @ 500 mA
Reverse Recovery Time (trr)
75 ns80 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V5 µA @ 1200 V10 µA @ 400 V120 µA @ 100 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz245pF @ 5V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123FTO-277, 3-PowerDFN
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)SOD-123FTO-277B
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123F
US1NWF-7
DIODE GEN PURP 1.2KV 1A SOD123F
Diodes Incorporated
111,191
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.91435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
1A
1.7 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
80 ns
5 µA @ 1200 V
5pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
3,840
In Stock
1 : ¥5.50000
Cut Tape (CT)
850 : ¥2.77008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
3A
1.28 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 400 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 175°C
DO-214AC SMA
STTH108A
DIODE GEN PURP 800V 1A SMA
STMicroelectronics
430
In Stock
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥0.94418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.65 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
TO-277B
DST5100S-A
DIODE SCHOTTKY 100V 5A TO277B
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥7.55000
Cut Tape (CT)
20,000 : ¥2.85034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
750 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
120 µA @ 100 V
245pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.