Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Rohm Semiconductor
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V
Current - Average Rectified (Io)
250mA300mA5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 100 V4 µA @ 60 V500 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz300pF @ 4V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AB, SMCSC-90, SOD-323FSOD-123SOD-128
Supplier Device Package
PMDTMSMCSOD-123SOD-323F
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
46,512
In Stock
3,771,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
SC-90
BAS16J,115
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
2,056,567
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD 123
1N4148WQ-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
62,492
In Stock
19,365,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-128
RB088LAM-60TFTR
DIODE SCHOTTKY 60V 5A PMDTM
Rohm Semiconductor
5,454
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.81006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.