Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
200mA250mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 250 mA1 V @ 40 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns5.9 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V9 µA @ 100 V
Capacitance @ Vr, F
2.3pF @ 0V, 1MHz39pF @ 0V, 1MHz
Package / Case
0402 (1006 Metric)SOD-123F
Supplier Device Package
SOD-123FX1-DFN1006-2
Operating Temperature - Junction
-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X1-DFN
BAS40LP-7
DIODE SCHOTTKY 40V 200MA 2DFN
Diodes Incorporated
87,739
In Stock
4,371,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
2.3pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-55°C ~ 125°C
SOT 123F
BAT46WH,115
DIODE SCHOTT 100V 250MA SOD123F
Nexperia USA Inc.
292,199
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.