Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318,597 In Stock 225,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.65676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 140pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
74,258 In Stock 745,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.69374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
45,011 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
14,229 In Stock 215,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.83174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 150 V | 2A | 800 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 75 µA @ 150 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | |||
2,302 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,500 : ¥0.33534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.2 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 200 V | - | - | - | Surface Mount | DO-213AA | DO-213AA (MINIMELF) | -50°C ~ 175°C | ||
27,584 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.43987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 500mA | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 800 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | |||
708 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C |