Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial CoMicrochip TechnologyonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
150mA300mA1A2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A970 mV @ 1 A1.25 V @ 150 mA1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns15 ns20 ns50 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 µA @ 100 V1 µA @ 200 V5 µA @ 200 V10 µA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz7pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMADO-216AASOD-123
Supplier Device Package
DO-214AC (SMA)PowermiteSOD-123
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,660,322
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,426
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-214AC SMA
STTH102A
DIODE GEN PURP 200V 1A SMA
STMicroelectronics
69,013
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
970 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
1 µA @ 200 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
DO214AC
ES1D
DIODE GEN PURP 200V 1A DO214AC
onsemi
153,034
In Stock
1 : ¥3.86000
Cut Tape (CT)
7,500 : ¥0.83579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
200 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
5 µA @ 200 V
7pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-216
UPR20E3/TR7
DIODE GEN PURP 200V 2A POWERMITE
Microchip Technology
3,629
In Stock
1 : ¥9.11000
Cut Tape (CT)
3,000 : ¥8.45582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 200 V
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.