Single Diodes

Results: 3
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
70 V100 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A950 mV @ 200 mA1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 nA @ 100 V200 nA @ 35 V100 µA @ 5 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz4pF @ 1V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123SOD-123F
Supplier Device Package
SOD-123SOD-123FLSOD-323
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSR02100HT1G
DIODE SCHOTTKY 100V 200MA SOD323
onsemi
28,722
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
950 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
150 nA @ 100 V
4pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD 123FL
SMD310PL-TP
DIODE SCHOTTKY 100V 3A SOD123FL
Micro Commercial Co
28,231
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥0.67387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 5 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
MMSZ5237ET1G
SMMSD701T1G
DIODE SCHOTTKY 70V 200MA SOD123
onsemi
19,126
In Stock
9,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
200 nA @ 35 V
1pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.