Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V100 V
Current - Average Rectified (Io)
250mA3A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 3 A1 V @ 100 mA
Reverse Recovery Time (trr)
4 ns8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V450 nA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz200pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SOD-128
Supplier Device Package
SOD-128/CFP5SOD-323
Operating Temperature - Junction
-65°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
CMDD6263 BK
CMDD4448 TR PBFREE
DIODE GEN PURP 75V 250MA SOD323
Central Semiconductor Corp
41,849
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 175°C
SOD-128 Top
PMEG10030ELPX
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
539,645
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.51534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.