Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,564 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥4.84381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | 150pF @ 5V, 1MHz | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | ||
10,590 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.46746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 500mA | - | Fast Recovery =< 500ns, > 200mA (Io) | 9 ns | 85 µA @ 30 V | 33pF @ 1V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C |