Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,953 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | 170pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
28,658 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,500 : ¥2.99147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.35 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 43 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C | |||
17,557 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 100 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 100 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥0.96608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C |