Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,875 In Stock 6,260,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.55071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 175°C | ||
2,461 In Stock | 1 : ¥4.76000 Cut Tape (CT) 850 : ¥2.22360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C |