Single Diodes

Results: 7
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V50 V100 V1000 V
Current - Average Rectified (Io)
150mA200mA300mA1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA850 mV @ 3 A1 V @ 10 mA1 V @ 40 mA1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns2.5 µs
Current - Reverse Leakage @ Vr
25 nA @ 20 V200 nA @ 30 V1 µA @ 100 V2 µA @ 75 V5 µA @ 50 V5 µA @ 1000 V500 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz5pF @ 0V, 1MHz15pF @ 4V, 1MHz20pF @ 0V, 1MHz250pF @ 4V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AC, SMASC-70, SOT-323SOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-80SOT-323
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
588,795
In Stock
2,272,500
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
84,855
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
471,722
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
BAT46W-7-F
DIODE SCHOTTKY 100V 150MA SOD123
Diodes Incorporated
32,953
In Stock
8,805,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 75 V
20pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
TO-214AC SMA Top
SK310A-LTP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
119,467
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.70145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
SMA (DO-214AC)
S1A
DIODE GEN PURP 50V 1A SMA
SMC Diode Solutions
193,120
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SOT-323
BAS40W-7-F
DIODE SCHOTTKY 40V 200MA SOT323
Diodes Incorporated
10,722
In Stock
180,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.58848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-55°C ~ 125°C
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.