Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V4000 V
Current - Average Rectified (Io)
250mA380mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 275 mA3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 ns2 µs
Current - Reverse Leakage @ Vr
4 µA @ 30 V5 µA @ 4000 V
Capacitance @ Vr, F
6pF @ 30V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialSC-79, SOD-523
Supplier Device Package
DO-204AL (DO-41)SOD-523
Operating Temperature - Junction
-65°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523
ZLLS350TA
DIODE SCHOTTKY 40V 380MA SOD523
Diodes Incorporated
23,701
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
380mA
1 V @ 275 mA
Fast Recovery =< 500ns, > 200mA (Io)
1 ns
4 µA @ 30 V
6pF @ 30V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
178,327
In Stock
1 : ¥4.60000
Cut Tape (CT)
5,500 : ¥1.46728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
4000 V
250mA
3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 4000 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.