Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,442 In Stock 15,000 Factory | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.66088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 20A | 600 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 320 µA @ 60 V | 771pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
44,307 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 15mA | 410 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
105,777 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 620 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 72pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
11,889 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥2.12681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 8A | 650 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 400pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |