BAS16XV2T1G

DigiKey Part Number
BAS16XV2T1GOSTR-ND - Tape & Reel (TR)
BAS16XV2T1GOSCT-ND - Cut Tape (CT)
BAS16XV2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16XV2T1G
Description
DIODE GEN PURP 100V 200MA SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAS16XV2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.94400¥9.44
100¥0.51060¥51.06
500¥0.40114¥200.57
1,000¥0.27864¥278.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23078¥692.34
6,000¥0.21824¥1,309.44
9,000¥0.18574¥1,671.66
30,000¥0.17181¥5,154.30
75,000¥0.14859¥11,144.25
150,000¥0.12352¥18,528.00
Manufacturers Standard Package