Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,241 In Stock 2,025,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.06800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 400mA | 500 mV @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 30 V | 20pF @ 25V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | - | ||
33,466 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.68566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 900 µA @ 20 V | 120pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
47,529 In Stock 232,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 8,000 : ¥0.59671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 70mA | 350 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
35,882 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 5pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C |