Single Diodes

Results: 14
Manufacturer
Comchip TechnologyDiodes IncorporatedMicro Commercial CoNexperia USA Inc.onsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V100 V200 V
Current - Average Rectified (Io)
200mA500mA1A2A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA445 mV @ 2 A470 mV @ 500 mA500 mV @ 1 A550 mV @ 500 mA550 mV @ 1 A600 mV @ 1 A750 mV @ 1 A900 mV @ 2 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns12 ns30 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V10 µA @ 200 V100 µA @ 30 V100 µA @ 40 V200 µA @ 40 V250 µA @ 20 V500 µA @ 30 V500 µA @ 40 V500 µA @ 100 V1 mA @ 30 V1 mA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz18pF @ 4V, 1MHz25pF @ 25V, 1MHz30pF @ 4V, 1MHz43pF @ 1V, 1MHz100pF @ 4V, 1MHz110pF @ 4V, 1MHz120pF @ 4V, 1MHz130pF @ 4V, 1MHz170pF @ 0V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBSC-76, SOD-323SOD-123SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AA, HSMBSMBSOD-123SOD-123FSOD-123FLSOD-323SOD-80SOT-23-3
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 175°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
580,183
In Stock
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
TV02W450B-G
CDBW140-G
DIODE SCHOTTKY 40V 1A SOD123
Comchip Technology
819,965
In Stock
81,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.38910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
125°C (Max)
SOD 323
B5819WS-TP
DIODE SCHOTTKY 40V 1A SOD323
Micro Commercial Co
890,196
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 125°C
162,905
In Stock
1 : ¥2.46000
Cut Tape (CT)
750 : ¥1.12887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
10 µA @ 200 V
18pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
SOD 123FL
SM5819PL-TP
DIODE SCHOTTKY 40V 1A SOD123FL
Micro Commercial Co
359,871
In Stock
1 : ¥2.54000
Cut Tape (CT)
2,500 : ¥0.43412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
MMSZ5266B-TP
MBR0540-TP
DIODE SCHOTTKY 40V 500MA SOD123
Micro Commercial Co
83,616
In Stock
1 : ¥2.54000
Cut Tape (CT)
3,000 : ¥0.42202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5266B-TP
MBR0520L-TP
DIODE SCHOTTKY 20V 500MA SOD123
Micro Commercial Co
324,836
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
170pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA
B1100LB-13-F
DIODE SCHOTTKY 100V 1A SMB
Diodes Incorporated
55,745
In Stock
2,211,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
100pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AA, SMB
MBRS130LT3G
DIODE SCHOTTKY 30V 2A SMB
onsemi
91,227
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥0.82223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
445 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 125°C
SOT-23-3
ZHCS1000TA
DIODE SCHOTTKY 40V 1A SOT23-3
Diodes Incorporated
18,462
In Stock
1,731,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
SOT 123F
PMEG4005EH,115
DIODE SCHOTTKY 40V 500MA SOD123F
Nexperia USA Inc.
23,253
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
43pF @ 1V, 1MHz
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
DO-214AA, SMB
SK13-LTP
DIODE SCHOT 30V 1A DO214AA HSMB
Micro Commercial Co
14,345
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
130pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA, HSMB
-55°C ~ 125°C
DO-214AA, SMB
CDBB140-HF
DIODE SCHOTTKY 40V 1A DO214AA
Comchip Technology
8,696
In Stock
48,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
120pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-50°C ~ 175°C
SMB (DO-214AA)
SK14
DIODE SCHOTTKY 40V 1A SMB
SMC Diode Solutions
2,344
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.55354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 125°C
Showing
of 14

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.