Single Diodes

Results: 5
Manufacturer
Diotec SemiconductorIXYSonsemiSTMicroelectronicsTaiwan Semiconductor Corporation
Series
-HiPerFRED™SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V600 V1000 V
Current - Average Rectified (Io)
2A3A8A15A20A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A850 mV @ 20 A1.5 V @ 8 A1.7 V @ 3 A2.04 V @ 15 A
Reverse Recovery Time (trr)
35 ns60 ns75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V10 µA @ 600 V40 µA @ 100 V100 µA @ 100 V100 µA @ 600 V
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AA, DO-27, AxialDO-214AC, SMATO-220-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKDO-201DO-214AC (SMA)TO-220-2TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
D²PAK
STPS20M100SG-TR
DIODE SCHOTTKY 100V 20A D2PAK
STMicroelectronics
5,797
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥4.46425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
850 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
SWITCHMODE_TO-220-2,TO-220AC
MUR860G
DIODE GEN PURP 600V 8A TO220-2
onsemi
44,304
In Stock
1 : ¥10.26000
Tube
Tube
Active
Standard
600 V
8A
1.5 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 600 V
-
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
BY251
UF5408
DIODE GEN PURP 1000V 3A DO201
Diotec Semiconductor
2,662
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,700 : ¥0.87232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
3A
1.7 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
-50°C ~ 175°C
DSEI25-06A
DSEP15-06A
DIODE GEN PURP 600V 15A TO220AC
IXYS
221
In Stock
1 : ¥20.94000
Tube
Tube
Active
Standard
600 V
15A
2.04 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
100 µA @ 600 V
-
-
-
Through Hole
TO-220-2
TO-220AC
-55°C ~ 175°C
PE1DAH
SK210AH
DIODE SCHOTTKY 100V 2A DO214AC
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1 : ¥3.12000
Cut Tape (CT)
7,500 : ¥0.58461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.