Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,312 In Stock 735,000 Factory | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.71292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 200 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | |||
4,876 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.67835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |