Single Diodes

Results: 3
Manufacturer
onsemiSTMicroelectronics
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
100 V200 V1000 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A1 V @ 10 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns20 ns75 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V5 µA @ 75 V10 µA @ 1000 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz17pF @ 4V, 1MHz-
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-35DO-41
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
187,846
In Stock
775,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-204AL
UF4007
DIODE GEN PURP 1KV 1A DO41
onsemi
33,156
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.78939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
1N5819
STTH102
DIODE GEN PURP 200V 1A DO41
STMicroelectronics
8,042
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥0.68823
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
1A
970 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
1 µA @ 200 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
175°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.