Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,379 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | 67pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
4,139 In Stock 36,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 620 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 100 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
7,729 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.85481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 660 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | - | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
89,150 In Stock 950,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥2.15507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 760 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |