Single Diodes

Results: 7
Manufacturer
Diotec SemiconductorFairchild SemiconductoronsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V100 V
Current - Average Rectified (Io)
200mA300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialSOD-123
Supplier Device Package
DO-204AH (DO-35)DO-35SOD-123
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4448
SMALL SGNL DIODE DO35 100V 175C
onsemi
92,659
In Stock
120,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
1N4148
1N4148
DIODE GEN PURP 75V 0.2A DO35
Diotec Semiconductor
20,504
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.06468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
MMSZ5237ET1G
MMSD4148T3G
DIODE GEN PURP 100V 200MA SOD123
onsemi
120,346
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.14096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
1N4148
1N4148
DIODE GEN PURP 75V 300MA DO35
SMC Diode Solutions
13,447
In Stock
1 : ¥0.99000
Cut Tape (CT)
5,000 : ¥0.15589
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 175°C
322,342
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.19901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
31,929
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.19901
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
300mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 150°C
FAIFSC1N6001B
1N4148-T50A
HIGH CONDUCTANCE FAST DIODE
Fairchild Semiconductor
4,445,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
175°C (Max)
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.