Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,462 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 610 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | -40°C ~ 175°C | ||
11,771 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.30171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 400 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C |