Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,835 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 90pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
29,724 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.87311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 1.7A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 175pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C |