Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥360.99000 Bulk | - | Bulk | Active | Standard | 1000 V | 85A | - | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 20 mA @ 1000 V | - | Chassis Mount | D-55 T-Module | D-55 | - | ||
100 In Stock | 1 : ¥584.54000 Bulk | - | Bulk | Active | Schottky | 200 V | 200A | 990 mV @ 200 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 200 V | 3000pF @ 5V, 1MHz | Chassis Mount | PRM4 | PRM4 (Isolated) | -55°C ~ 175°C | ||
0 In Stock 530 Factory Check Lead Time | 1 : ¥310.41000 Tube | - | Tube | Active | Standard | 1600 V | 150A | 1.15 V @ 150 A | Standard Recovery >500ns, > 200mA (Io) | - | 200 µA @ 1600 V | 60pF @ 400V, 1MHz | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | -40°C ~ 150°C |