Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V40 V100 V1000 V
Current - Average Rectified (Io)
120mA150mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A550 mV @ 1 A1 V @ 40 mA1 V @ 250 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps75 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V5 µA @ 75 V10 µA @ 1000 V40 µA @ 400 V500 µA @ 20 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz6pF @ 1V, 1MHz10pF @ 4V, 1MHz110pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-123
Supplier Device Package
DO-214AC (SMA)PG-SOD323-3DSMASOD-123
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PG-SOD323-3D
BAS140WE6327HTSA1
DIODE SCHOTTKY 40V 120MA SOD323
Infineon Technologies
74,539
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
1 µA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
-55°C ~ 150°C
DO-214AC
B120-13-F
DIODE SCHOTTKY 20V 1A SMA
Diodes Incorporated
41,435
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.46886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
7,829
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,800 : ¥1.02057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD-123
STPS140ZY
DIODE SCHOTTKY 40V 1A SOD123
STMicroelectronics
11,917
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 400 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-40°C ~ 150°C
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
100 V
150mA
1 V @ 250 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
6pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
125°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.