Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V45 V
Current - Average Rectified (Io)
520mA35A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 400 mA670 mV @ 35 A
Current - Reverse Leakage @ Vr
10 µA @ 30 V1.1 mA @ 45 V
Capacitance @ Vr, F
15pF @ 30V, 1MHz4020pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAKSOD-323
Operating Temperature - Junction
-40°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
ZLLS400TA
DIODE SCHOTTKY 40V 520MA SOD323
Diodes Incorporated
24,029
In Stock
1,359,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
520mA
500 mV @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 30 V
15pF @ 30V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
2,859
In Stock
1 : ¥10.26000
Cut Tape (CT)
4,500 : ¥3.84938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
35A
670 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.1 mA @ 45 V
4020pF @ 4V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.