Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,860 In Stock | 1 : ¥4.19000 Cut Tape (CT) 10,000 : ¥1.23317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 20 V | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
15,432 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥1.39304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 650 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 nA @ 100 V | 1350pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 150°C |