Single Diodes

Results: 5
Manufacturer
Central Semiconductor CorpDiodes IncorporatedGood-Ark SemiconductorKYOCERA AVXonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V75 V
Current - Average Rectified (Io)
100mA200mA500mA1A2A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA700 mV @ 1 A700 mV @ 2 A800 mV @ 100 mA1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V5 µA @ 75 V50 µA @ 40 V300 µA @ 60 V500 µA @ 60 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz7pF @ 10V, 1MHz94pF @ 4V, 1MHz110pF @ 4V, 1MHz-
Package / Case
1206 (3216 Metric)DO-214AC, SMASC-76, SOD-323SC-79, SOD-523FSOD-123F
Supplier Device Package
1206 (3216 Metric)eSGA (SOD-123FL)SMASOD-323SOD-523F
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
629,704
In Stock
464,000
Factory
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
118,712
In Stock
3,235,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.42090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SD1206
SD1206S040S0R5
DIODE SCHOTTKY 40V 500MA 1206
KYOCERA AVX
13,023
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
FS26
FS26
RECTIFIER, SCHOTTKY, 2A, 60V, ES
Good-Ark Semiconductor
11,402
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 60 V
94pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
eSGA (SOD-123FL)
-55°C ~ 150°C
CMDD6263 BK
CMDSH-3 TR PBFREE
DIODE SCHOTTKY 30V 100MA SOD323
Central Semiconductor Corp
0
In Stock
Check Lead Time
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
7pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.