Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
250mA1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
500 nA @ 80 V2 µA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz23pF @ 5V, 1MHz
Package / Case
POWERDI®123SC-76, SOD-323
Supplier Device Package
PowerDI™ 123SOD-323
Operating Temperature - Junction
-55°C ~ 150°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLS1200Q-7
DIODE SCHOTTKY 200V 1A PWRDI123
Diodes Incorporated
48,734
In Stock
24,000
Factory
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 µA @ 200 V
23pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 150°C
SC-90
BAS316-QX
DIODE GEN PURP 100V 250MA SOD323
Nexperia USA Inc.
0
In Stock
Check Lead Time
57,000 : ¥0.11328
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.