Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266,949 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
3,306 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12.5 ns | 1.75 µA @ 100 V | 310pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C |