Single Diodes

Results: 3
Manufacturer
Comchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
3A5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A500 mV @ 5 A750 mV @ 5 A
Current - Reverse Leakage @ Vr
300 µA @ 40 V500 µA @ 60 V2 mA @ 40 V
Supplier Device Package
DO-214AB (SMC)SMC
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB,SMC
CDBC560-G
DIODE SCHOTTKY 60V 5A DO214AB
Comchip Technology
19,431
In Stock
45,000
Factory
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.19185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
750 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-40°C ~ 125°C
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
511
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
DO-214AB Pkg
MBRS540T3G
DIODE SCHOTTKY 40V 5A SMC
onsemi
0
In Stock
Check Lead Time
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.84330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
500 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.