Single Diodes

Results: 2
Manufacturer
onsemiTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - DC Reverse (Vr) (Max)
100 V400 V
Current - Average Rectified (Io)
200mA6A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA1.8 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns60 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V10 µA @ 400 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz60pF @ 4V, 1MHz
Package / Case
SC-79, SOD-523TO-277, 3-PowerDFN
Supplier Device Package
SOD-523TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
BAS16XV2T1G
DIODE GEN PURP 100V 200MA SOD523
onsemi
72,875
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
TQL820CA14V33 RLG
TPMR6GH
35NS, 6A, 400V, SUPER FAST RECOV
Taiwan Semiconductor Corporation
0
In Stock
1 : ¥5.42000
Cut Tape (CT)
6,000 : ¥1.94553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Standard
400 V
6A
1.8 V @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 400 V
60pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.